
Lead-free desoldering braid, 2.8mm width, 30.5m length on a spool. Constructed from brass material with a blue color, this solder wick is designed for efficient solder removal. RoHS compliant and suitable for lead-free soldering applications.
ITW 50-4-100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 30.5m |
| Material | Brass |
| Mount | Solder |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 50 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-4-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
