ITW 50-4-25 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Soder-Wick® SW 50 |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-4-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
