ITW 50-5-25 technical specifications.
| Color | Brown |
| Lead Free | Lead Free |
| Length | 7.5m |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 50 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-5-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.