
Lead-free desoldering braid, 5.3mm wide and 7.5m long, crafted from brass for efficient solder removal. This rosin-core wick, presented in bulk packaging, is RoHS compliant and designed for solder mounting applications.
ITW 50-6-25 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Length | 7.5m |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 50 |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 50-6-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
