ITW 57M CHROME GREEN LED MAIN. technical specifications.
| Contact Plating | Gold |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 57M CHROME GREEN LED MAIN. to view detailed technical specifications.
No datasheet is available for this part.