ITW 57M120N technical specifications.
| Contact Current Rating | 250mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 57M120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.