
ITW 57M211B technical specifications.
| Color | Blue |
| Contact Current Rating | 250mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 57M-EM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITW 57M211B to view detailed technical specifications.
No datasheet is available for this part.