ITW 59-411R technical specifications.
| Color | Red |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Contact Plating | Nickel, Gold |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 59 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 59-411R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.