ITW 59-900122 technical specifications.
| Color | Red |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 59-900122 to view detailed technical specifications.
No datasheet is available for this part.