ITW 60-1-10 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 10foot |
| Material | Brass |
| Mount | Solder |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 60 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 60-1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.