ITW 7-25L technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Chem-Wik® |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 7-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.