ITW 70-2-25 technical specifications.
| Color | Yellow |
| Length | 25foot |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 70 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 70-2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.