
8x8 inch cleanroom chamois cloths, constructed from a blend of nylon and polyester for superior absorbency and lint-free performance. These lead-free cloths feature an edge mount design and are supplied in a convenient bag. Measuring 203mm in length and width, with a weight of 190g, they are ideal for delicate cleaning applications in controlled environments.
ITW 7348LE technical specifications.
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon, Polyester |
| Mount | Edge |
| Packaging | Bag |
| Series | Coventry™ Cleanroom Chamois™ |
| Weight | 190g |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 7348LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.