ITW 75-3-10 technical specifications.
| Color | Green |
| Length | 10foot |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 75 |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 75-3-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.