ITW 76-5910G technical specifications.
| Package/Case | 125 |
| Color | Green |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Luminous Intensity | 100mcd |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Operating Force | 3N |
| Outside Diameter | 21.5mm |
| Reach SVHC Compliant | No |
| Series | 76-59 |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-5910G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.