ITW 76-59300 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Operating Force | 3N |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 76-59 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 76-59300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.