ITW 76-6005 technical specifications.
| Current Rating | 5A |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.