ITW 76-9116/439088 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-9116/439088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.