ITW 76-9410/439088N technical specifications.
| Color | Blue |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-9410/439088N to view detailed technical specifications.
No datasheet is available for this part.