ITW 76-9450/439088G technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-9450/439088G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.