ROTARY SWITCH, GREEN; SVHC:No SVHC (15-Jun-2015); Product Range:76-94 Series; Illumination:Illuminated; Angle of Throw:-; Contact Current AC Max:10A; Contact Current DC Max:-; Contact Voltage AC Max:250V; Contact Voltage DC Max:-; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Actuator / Cap Colour:Green; Colour:Green; Contact Configuration:1NO; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Min:10mA; Contact Current Min:10mA; Contact Resistance:25mohm; Dielectric Strength VDC:1000V; Double Flat Panel Cut-out Diameter:22mm; External Depth:23mm; External Diameter:30mm; External Length / Height:31mm; IP / NEMA Rating:IP67; Insulation Resistance:1000Mohm; No. of Electrical Operations:100000; No. of Mechanical Operations:1000000; Operating Temperature Max:135°C; Operating Temperature Min:-40°C; Panel Cutout Diameter:22mm; Panel Cutout Width:20mm; Panel Cutout length:22mm; Panel Thickness Max:6mm; Switch Operation:Off-On
MountingPanel
Quick Jump:
Technical Specifications
ITW 76-9470/439088G technical specifications.
General
Illumination Type
Illuminated
Mount
Panel
Number of Poles
1
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
ITW 76-9470/439088G Datasheet
Download the complete datasheet for ITW 76-9470/439088G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.