ITW 76-9510/4044 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 2.6N |
| Outside Diameter | 21.5mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 76-95 |
| Termination | Solder |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 76-9510/4044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.