ITW 76-9513/4044P technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-9513/4044P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.