ITW 76-959036 technical specifications.
| Color | Gold |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 2.6N |
| Reach SVHC Compliant | No |
| Series | 76-95 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-959036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.