ITW 76-9711/4044R technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 76-97 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 76-9711/4044R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.