
Lead-free desoldering braid, 2.8mm width and 3.0m length, designed for efficient solder removal. This blue, bulk-packaged desoldering braid is RoHS compliant, facilitating reliable rework operations. Its external mount design ensures ease of use in various soldering applications.
ITW 80-4-10 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soder-Wick® SW 80 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 80-4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
