
Lead-free desoldering braid, 2.8mm wide and 5 feet long, crafted from brass for efficient solder removal. This bulk-packaged desoldering wick features a blue color and is designed for solder mounting. The 0.11-inch braid is suitable for general soldering and rework applications.
ITW 80-4-5 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 5foot |
| Material | Brass |
| Mount | Solder |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 80 |
| Size | 0.11inch |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 80-4-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
