ITW 80-BGA-5 technical specifications.
| Package/Case | BGA |
| Color | Violet |
| Length | 1.5m |
| Reach SVHC Compliant | No |
| Series | Soder-Wick® SW 80 |
| RoHS | Compliant |
Download the complete datasheet for ITW 80-BGA-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.