ITW CE100F22-11-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Gender | Female |
| Housing Color | Red |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F22-11-C to view detailed technical specifications.
No datasheet is available for this part.