ITW CE100F22-3-DB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F22-3-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.