ITW CE100F22-9-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MAS-CON |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F22-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
