ITW CE100F26-5-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Blue |
| Length | 12.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE100F26-5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
