
This female right angle connector features a copper alloy contact material with a tin plating, and is available in a green housing color. The connector has a depth of 6.9mm and a length of 15.24mm, with a pitch of 2.54mm. It is designed to operate within a temperature range of -55°C to 105°C, and is packaged in a bag. Note that this product is not RoHS compliant.
ITW CE100F28-6-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Gender | Female |
| Housing Color | Green |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW CE100F28-6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
