ITW CE156F22-12-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 2.8mm |
| Gender | Female |
| Length | 47.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CE156F22-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.