ITW CE156F22-5-CB technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW CE156F22-5-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.