Chemask HV High Viscosity SOlder Mask Agent
ITW CHV8 technical specifications.
| Color | Pink |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CHV8 to view detailed technical specifications.
No datasheet is available for this part.