
Chemical, Solder Mask, Lead Free, 8 oz, Sqeeze Bottle
ITW CLF8 technical specifications.
| Color | White |
| Mount | Solder |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CLF8 to view detailed technical specifications.
No datasheet is available for this part.
