ITW CM502 technical specifications.
| Lead Free | Lead Free |
| Length | 170mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | Microtip™ |
| RoHS | Compliant |
Download the complete datasheet for ITW CM502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
