ITW CM8 technical specifications.
| Color | Pink |
| Mount | Solder |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
