ITW CT100F22-16-C technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW CT100F22-16-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.