ITW CT100F24-12-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW CT100F24-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.