ITW CT156F20-4-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9mm |
| Gender | Female |
| Housing Color | Brown |
| Length | 15.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW CT156F20-4-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.