ITW CTAR-12 technical specifications.
| Approvals | UL |
| Package/Case | Conformal |
| Color | Clear |
| Max Operating Temperature | 132°C |
| Min Operating Temperature | -59°C |
| RoHS Compliant | Yes |
| Series | Konform® AR |
| Weight | 11.5oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CTAR-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.