
Aerosol conformal coating, 10 oz can, clear in color. Features a maximum operating temperature of 199°C and a minimum operating temperature of -64°C. UL approved and REACH SVHC compliant. Packaged in a 12-count case with a 11 oz weight.
ITW CTSR-12 technical specifications.
| Approvals | UL |
| Package/Case | Conformal |
| Color | Clear |
| Max Operating Temperature | 199°C |
| Min Operating Temperature | -64°C |
| Package Quantity | 12 |
| Reach SVHC Compliant | Yes |
| Series | Konform® SR |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CTSR-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
