ITW CW2500 technical specifications.
| Package/Case | Epoxy |
| Color | Multiple, Green, Clear |
| Height | 216mm |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | CircuitWorks® |
| Weight | 6g |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for ITW CW2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
