
ITW CW3300C technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Material | Resin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CircuitWorks® |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW3300C to view detailed technical specifications.
No datasheet is available for this part.