ITW CW3300G technical specifications.
| Package/Case | Conformal |
| Color | Green |
| Material | ACRYLIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CircuitWorks® |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW3300G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.