ITW CW3500 technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CircuitWorks® |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
