ITW CW3700 technical specifications.
| Package/Case | Conformal |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CW3700 |
| Weight | 0.39oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW3700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
