ITW CW7400 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.3oz |
| RoHS | Compliant |
Download the complete datasheet for ITW CW7400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
